Recom RAC20-15SA technical specifications.
| Approvals | CE, cULus |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 22mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.34A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC20-A |
| Voltage - Output 1 | 15V |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC20-15SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.