
DC/DC Controller & Regulator, 20W output power, 24V output voltage, and 840mA maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates within a -25°C to 70°C temperature range with 84% efficiency. This through-hole mounted component is lead-free, RoHS compliant, and housed in a PDIP package. Approvals include CE and cULus.
Recom RAC20-24SA technical specifications.
| Approvals | CE, cULus |
| Package/Case | PDIP |
| Depth | 48mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 840mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Power | 20W |
| Output Voltage | 24V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC20-A |
| Voltage - Output 1 | 24V |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC20-24SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
