
20W AC/DC converter with 24V single output, delivering 833mA. Features 90-264VAC input range, 3kV isolation voltage, and 83% efficiency. Through-hole mounting for PCB integration. Includes short-circuit protection (SCP) and operates from -40°C to 70°C. UL approved and RoHS compliant.
Recom RAC20-24SB technical specifications.
| Approvals | UL |
| Current - Output 1 | 833mA |
| Depth | 23.5mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 23.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 833mA |
| Output Power | 20W |
| Output Voltage | 24V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC20-B (20W) |
| Voltage - Output 1 | 24V |
| Weight | 54g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC20-24SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.