Recom RAC20-3.3SB technical specifications.
| Approvals | UL, CE |
| Efficiency | 74% |
| Features | SCP |
| Height | 23.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC20-B |
| Voltage - Output 1 | 3.3V |
| Weight | 54g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC20-3.3SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
