30W AC/DC converter module with 5V, +12V, and -12V outputs, delivering up to 3A on the 5V rail. Features 3kV isolation voltage and short-circuit protection (SCP). Operates from -25°C to 70°C with 79% efficiency. Through-hole mounting, lead-free, and RoHS compliant.
Recom RAC30-0512TA technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Efficiency | 79% |
| Features | SCP |
| Height | 25mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 89mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC30-A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 212g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC30-0512TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.