Recom RAC30-05SA-ST technical specifications.
| Efficiency | 79% |
| Height | 30.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 111.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC30-A (30W) |
| Voltage - Output 1 | 5V |
| Weight | 212g |
| Width | 63.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC30-05SA-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.