Recom RAC30-12DA technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Efficiency | 82% |
| Features | SCP |
| Height | 25mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 89mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC30-A |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 212g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC30-12DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.