Recom RAC40-05DA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Temperature Grade | OTHER |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Recom RAC40-05DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.