Recom RAC40-05DA-ST technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 80% |
| Height | 32.5mm |
| Isolation Voltage | 4kV |
| Length | 111.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | POWERLINE RAC40-A (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 63.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC40-05DA-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.