Recom RAC60-09SB technical specifications.
| Approvals | CE, cULus |
| Efficiency | 84% |
| Features | SCP |
| Height | 30mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 109mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.6A |
| Max Output Voltage | 9.9V |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC60-B |
| Voltage - Output 1 | 9V |
| Weight | 310g |
| Width | 58.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC60-09SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.