
AC/DC LED driver module providing 350mA constant current and constant voltage output. Features include 90-264V AC input, 3W maximum output power, and 12V to 15V adjustable output voltage. Integrated protections encompass OVP, OCP, OTP, and SCP. This chassis-mount module offers 3kV isolation and operates within a -20°C to 50°C temperature range.
Recom RACD03-350 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 350mA |
| Depth | 30mm |
| Efficiency | 55% |
| Features | OVP, OCP, OTP, SCP |
| Height | 23.1mm |
| Input Current | 20mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Lead Length | 11.8cm |
| Length | 52.1mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Output Power | 3W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RACD03 (3W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 12V |
| Voltage Rating | 370V |
| Weight | 45g |
| Width | 29.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD03-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
