
3W LED driver module with 700mA output current and 6V output voltage. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates from 90V to 264V AC input with 3kV isolation voltage. Chassis and panel mountable with wire lead termination, this RoHS compliant component offers 55% efficiency and is rated IP66/IP64.
Recom RACD03-700 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Depth | 30mm |
| Efficiency | 55% |
| Features | OVP, OCP, OTP, SCP |
| Height | 23.1mm |
| Input Current | 38mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Lead Length | 11.8cm |
| Length | 52.1mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 700mA |
| Max Output Power | 3W |
| Max Output Voltage | 6V |
| Max Power Dissipation | 3W |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 5W |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RACD03 |
| Termination | Wire Leads |
| Voltage - Output 1 | 6V |
| Voltage Rating | 370V |
| Weight | 45g |
| Width | 29.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD03-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
