AC-DC regulated power supply module, 7.5W, board mount, hybrid construction. Features a single output with an input voltage range of 90-264 VAC. Operates within a temperature range of -20°C to +40°C. Utilizes a 4-terminal configuration with JEDEC package code R-PXFM-X4.
Recom RACD06-700 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXFM-X4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RACD06-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.