Board mount DC/DC converter with a single output, accepting AC input from 90V to 295V. Features a 4-terminal, single-position design within an R-PSMA-W4 JEDEC package, measuring 49mm in length and 40.8mm in width. Operates reliably across a temperature range of -20°C to 40°C.
Recom RACD07-250 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-W4 |
| Width | 40.8 |
| Length | 49 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 295 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RACD07-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.