
20W LED driver module delivering 1.05A output current with a maximum output voltage of 19V. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates from a 90V to 264V AC input, offering 83% efficiency and 3kV isolation. Chassis and panel mountable with terminal block termination, this RoHS compliant component is rated IP20.
Recom RACD20-1050 technical specifications.
| Approvals | CE, cULus, SEMKO |
| Package/Case | Module |
| Current - Output 1 | 1.05A |
| Depth | 50mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP, SCP |
| Height | 22mm |
| Input Current | 260mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 145mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.05A |
| Max Output Power | 20W |
| Max Output Voltage | 17V |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 20W |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RACD20 |
| Termination | Terminal Block |
| Voltage - Output 1 | 19V |
| Voltage Rating | 264V |
| Weight | 160g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD20-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
