
AC/DC LED Driver module with 350mA constant current output, capable of driving up to 34V. Features dual outputs, analog dimming, and 80% efficiency. Integrated protection includes OCP, OTP, and SCP. Operates from 200-264V AC input, with 3kV isolation voltage. Chassis mountable with terminal block termination, rated IP20, and RoHS compliant.
Recom RACD20-350D technical specifications.
| Approvals | UL, CE, EN, SEMKO |
| Package/Case | Module |
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Dimming | Analog |
| Efficiency | 80% |
| Features | OCP, OTP, SCP |
| Height | 0.87inch |
| Input Current | 260mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.1inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Output Power | 20W |
| Max Output Voltage | 34V |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RACD20-D |
| Termination | Terminal Block |
| Voltage - Output 1 | 34V |
| Voltage - Output 2 | 34V |
| Voltage Rating | 264V |
| Weight | 0.309lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD20-350D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
