Recom RACD20-500 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Width | 50 |
| Length | 145 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 10 |
| Load Regulation-Max | 10 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RACD20-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.