
AC/DC LED driver module delivering constant current output up to 1.05A and 54V, with a maximum power of 60W. Features include overcurrent protection (OCP) and short-circuit protection (SCP), 89% efficiency, and 3.75kV isolation voltage. Rated IP67 for environmental protection, this module offers chassis or desktop mounting with wire lead termination. Operating temperature range is -30°C to 70°C, with CE and cULus approvals.
Recom RACD60-1050/IP67 technical specifications.
| Approvals | CE, cULus, EN |
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | OCP, SCP |
| Height | 1.1inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.05A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 60W |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | LIGHTLINE RACD60 |
| Termination | Wire Leads |
| Voltage - Output 1 | 54V |
| Voltage Rating | 264V |
| Weight | 0.441lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD60-1050/IP67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
