Recom RACD60-1050/TOF technical specifications.
| Approvals | CE, cULus, EN |
| Current - Output 1 | 1A |
| Dimming | Analog, PWM |
| Efficiency | 89% |
| Features | OCP, SCP |
| Height | 1.1inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LIGHTLINE RACD60 |
| Termination | Connector |
| Voltage - Output 1 | 54V |
| Weight | 0.364lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD60-1050/TOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.