
AC/DC LED driver module delivering 60W maximum output power. Features constant current operation with 1.4A output current and 28V output voltage. Boasts 89% efficiency and 3.75kV isolation voltage. Designed for chassis mounting with wire lead termination, this module operates from -30°C to 70°C and is rated IP67 for environmental protection. Includes overcurrent (OCP) and short-circuit (SCP) protection.
Recom RACD60-1400/IP67 technical specifications.
| Approvals | CE, cULus, EN |
| Package/Case | Module |
| Current - Output 1 | 1.4A |
| Depth | 60mm |
| Efficiency | 89% |
| Features | OCP, SCP |
| Height | 1.1inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.14A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 60W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | LIGHTLINE RACD60 |
| Termination | Wire Leads |
| Voltage - Output 1 | 28V |
| Voltage Rating | 264V |
| Weight | 0.441lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD60-1400/IP67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
