
60W Constant Current LED Driver, AC/DC, 19-28V output voltage range, with a maximum output current of 2.14A. This module features overcurrent and short-circuit protection, 89% efficiency, and an isolation voltage of 3.75kV. Designed for chassis, desktop, or screw mounting, it operates from -30°C to 70°C and is rated IP67 for environmental protection. Approvals include CE, cULus, and EN.
Recom RACD60-2100/IP67 technical specifications.
| Approvals | CE, cULus, EN |
| Package/Case | Module |
| Depth | 60mm |
| Efficiency | 89% |
| Features | OCP, SCP |
| Height | 1.1inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.14A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Desktop, Screw |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 60W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | LIGHTLINE RACD60 |
| Termination | Wire Leads |
| Voltage - Output 1 | 19V |
| Voltage Rating | 264V |
| Weight | 0.441lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD60-2100/IP67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
