
60W constant current LED driver with 700mA output current and 54V maximum output voltage. Features analog dimming, OCP, and SCP protection. Operates from 264V AC input with 89% efficiency and 3.75kV isolation voltage. Chassis mountable with terminal block termination, suitable for panel mounting. Rated IP20, lead-free, and operates between -30°C and 70°C.
Recom RACD60-700/OF technical specifications.
| Approvals | CE, cULus, EN |
| Current - Output 1 | 700mA |
| Depth | 50.8mm |
| Dimming | Analog |
| Efficiency | 89% |
| Features | OCP, SCP |
| Height | 1.1inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 60W |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | LIGHTLINE RACD60 |
| Termination | Terminal Block |
| Voltage - Output 1 | 54V |
| Voltage Rating | 264V |
| Weight | 0.364lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD60-700/OF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
