
AC/DC LED Driver with 700mA constant current output, capable of delivering up to 28V and 20W maximum output power. Features TRIAC dimming and an efficiency of 81%. Input voltage range is 180V to 264V AC, with a maximum input current of 200mA. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Chassis mountable with screw termination, offering 3.75kV isolation voltage.
Recom RACT20-700 technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 700mA |
| Depth | 50.2mm |
| Dimming | TRIAC |
| Efficiency | 81% |
| Features | OTP, SCP |
| Height | 23mm |
| Input Current | 200mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 137.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Output Power | 20W |
| Max Output Voltage | 28V |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 20W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RACT20 |
| Termination | Screw |
| Voltage - Output 1 | 28V |
| Voltage Rating | 264V |
| Weight | 145g |
| Width | 50.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RACT20-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
