Recom RACV30-12 technical specifications.
| Lead Shape | Screw Terminal Block |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 160 |
| Package Width (mm) | 50 |
| Package Height (mm) | 22 |
| Seated Plane Height (mm) | 22 |
| Mounting | Screw |
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 264VAC|140VDC to 370VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 2500mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Efficiency | 83(Typ)% |
| Power Factor Correction | 0.92(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 170g |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RACV30-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.