
Through-hole mounted DC/DC converter, delivering 1W output power with dual 12V outputs and 42mA current per output. Features 1kV isolation voltage, 82% efficiency, and short-circuit protection (SCP). Operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Encased in a SIP package, measuring 19.6mm x 6mm x 10.2mm, and suitable for operation from -40°C to 85°C.
Recom RB-0512D/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-0512D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
