
1W DC-DC Converter with dual +/-3.3V outputs, featuring 2kV isolation voltage and 70% efficiency. This SIP package component operates from a 4.5V to 5.5V input range, with a nominal input of 5V, delivering up to 152mA per output. Designed for through-hole mounting, it offers short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 85°C. RoHS compliant and lead-free, this power management IC is suitable for various electronic applications.
Recom RB-053.3D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-053.3D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
