1W DC-DC converter with a fixed 3.3V output voltage, delivering up to 303mA. Features 1kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 75% with a wide input voltage range of 4.5V to 5.5V, nominal 5V. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers a compact footprint with dimensions of 19.6mm x 6mm x 10.2mm and a weight of 2.2g. Suitable for operation across an extended temperature range from -40°C to 85°C.
Recom RB-053.3S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-053.3S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.