1W DC-DC Converter with dual +/-5V outputs, delivering 100mA per output. Features 2kV isolation voltage and 78% efficiency. Operates within a -40°C to 85°C temperature range. Through-hole SIP package, 19.6mm length, 6mm width, and 10.2mm height. RoHS compliant with short-circuit protection.
Recom RB-1205D/H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1205D/H to view detailed technical specifications.
No datasheet is available for this part.