1W DC-DC converter with dual ±5V outputs, delivering 100mA per output. Features 2kV isolation voltage, 78% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range and accepts a 10.8V to 13.2V input voltage. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers a compact solution with dimensions of 19.6mm (L) x 6mm (W) x 10.2mm (H).
Recom RB-1205D/HP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1205D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.