
1W DC-DC Converter, 5V Output Voltage, 200mA Output Current. Features Short Circuit Protection (SCP) and 2kV isolation voltage. Operates with a nominal input voltage of 12V, ranging from 10.8V to 13.2V. Achieves 84% efficiency and a maximum power dissipation of 1W. Through-hole mount package, RoHS compliant, with an operating temperature range of -40°C to 100°C.
Recom RB-1205S/EH technical specifications.
| Current - Output 1 | 200mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1205S/EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
