1W DC-DC Converter with 9V output voltage, featuring a single output and a maximum output current of 111mA. Operates with a nominal input voltage of 12V, ranging from 10.8V to 13.2V, and offers 78% efficiency. This SIP package component provides 2kV isolation voltage, short-circuit protection (SCP), and is RoHS compliant. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C.
Recom RB-1209S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1209S/HP to view detailed technical specifications.
No datasheet is available for this part.