1W DC-DC Converter with dual +/-3.3V outputs, featuring 152mA output current per channel and 1W total output power. This SIP package converter offers 2kV isolation voltage, 70% efficiency, and short-circuit protection (SCP). Operating within a 10.8V to 13.2V input range with a nominal 12V, it supports through-hole mounting and operates from -40°C to 85°C.
Recom RB-123.3D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 152mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-123.3D/HP to view detailed technical specifications.
No datasheet is available for this part.