Isolated DC-DC converter, 1W output power, providing a fixed 9V output voltage. Features 1kV isolation voltage and short-circuit protection (SCP). Operates with a 13.5V to 16.5V input voltage range, nominal 15V, and delivers up to 111mA output current. Through-hole mounting in a SIP package, with dimensions of 19.6mm length, 6mm width, and 10.2mm height. Achieves 78% efficiency and operates from -40°C to 85°C.
Recom RB-1509S technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1509S to view detailed technical specifications.
No datasheet is available for this part.