
1W DC-DC Converter with dual +/-3.3V outputs, featuring a SIP package for through-hole mounting. Delivers 152mA max output current per channel with 70% efficiency. Operates from a 13.5V to 16.5V input range, with a nominal input of 15V. Offers 2kV isolation voltage and includes short-circuit protection (SCP). Designed for a wide operating temperature range of -40°C to 85°C.
Recom RB-153.3D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-153.3D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
