1W DC DC Converter with dual ±3.3V outputs, featuring 70% efficiency and 1kV isolation. This SIP package component operates with an input voltage range of 13.5V to 16.5V, delivering a maximum output current of 152mA per output. Designed for through-hole mounting, it offers short-circuit protection (SCP) and a wide operating temperature range from -40°C to 85°C.
Recom RB-153.3D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-153.3D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.