
The RB-153.3DH is a step down DC/DC converter with two outputs, operating from an input voltage range of 13.5 to 16.5V. It produces a fixed output voltage of 3.3V with a maximum output power of 1W. The converter is isolated, with a minimum isolation voltage of 2000VDC. It is suitable for board mount applications and has a operating temperature range of -40 to 85 degrees Celsius.
Recom RB-153.3DH technical specifications.
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 13.5V |
| Output Voltage | 3.3|-3.3V |
| Maximum Input Voltage | 16.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 2000VDC |
| Maximum Output Current | 0.152|-0.152A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RB-153.3DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.