
1W DC/DC Converter with 9V output voltage and 111mA output current. Features 78% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V. Housed in a SIP package for through-hole mounting, measuring 19.6mm x 6mm x 10.2mm and weighing 2.2g. Suitable for operation between -40°C and 85°C, this RoHS compliant component offers a maximum power dissipation of 1W.
Recom RB-2409S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2409S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
