
Board mount DC/DC converter with 1W output power, providing a single 12V output at 84mA maximum. Features 1kV isolation voltage and short circuit protection (SCP). Operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V. Achieves 80% efficiency and is RoHS compliant. Packaged in a SIP case with through-hole mounting, measuring 19.6mm x 6mm x 10.2mm. Operating temperature range is -40°C to 85°C.
Recom RB-2412S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2412S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
