1W DC/DC converter with dual +/-24V outputs, featuring a SIP package for board mounting. Achieves 84% efficiency with a maximum output current of 21mA per output. Operates within a -40°C to 85°C temperature range, offering 1kV isolation and short-circuit protection (SCP). Designed for through-hole mounting with a compact 19.6mm x 6mm x 10.2mm footprint.
Recom RB-2424D technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2424D to view detailed technical specifications.
No datasheet is available for this part.
