1W DC DC Converter with dual +/-9V outputs, featuring a SIP package for through-hole mounting. This power management IC operates with a nominal input voltage of 3.3V, a range of 3V to 3.6V, and provides a maximum output current of 56mA per output. Offering 1kV isolation voltage and short-circuit protection (SCP), it achieves 79% efficiency and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Recom RB-3.309D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-3.309D/P to view detailed technical specifications.
No datasheet is available for this part.