
1W DC/DC Converter with dual +/-24V outputs, featuring a 3.3V nominal input voltage and a wide input range of 3V to 3.6V. This SIP package converter offers 84% efficiency and 1kV isolation voltage, with built-in short-circuit protection (SCP). Designed for through-hole mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Recom RB-3.324D technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-3.324D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
