1W DC-DC Converter, SIP package, offering dual ±24V outputs with 21mA max output current per channel. Features 1kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates from a 3V to 3.6V input range with a nominal 3.3V, and functions across -40°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom RB-3.324D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-3.324D/P to view detailed technical specifications.
No datasheet is available for this part.