
1W DC/DC Converter with dual +/-3.3V outputs, featuring 2kV isolation and Short Circuit Protection (SCP). This SIP package through-hole mounted power management IC operates with a 3V to 3.6V input range, a nominal 3.3V input, and delivers up to 152mA per output. With 70% efficiency and a maximum power dissipation of 1W, it functions across a -40°C to 85°C temperature range. Dimensions are 19.6mm length, 6mm width, and 10.2mm height, with a weight of 2.2g. RoHS compliant.
Recom RB-3.33.3D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-3.33.3D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.