This industrial DC/DC converter features a single output, with a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It operates within a temperature range of -40 to 100°C. The converter has a load regulation of up to 10% and is available in a JEDEC package code R-PSMA-P5, with a width of 6mm and a length of 19.6mm.
Recom RBL-0505S/E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P5 |
| Width | 6 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RBL-0505S/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.