
Isolated DC-DC converter with 5V output voltage and 1W maximum output power. Features include short-circuit protection (SCP), 3kV isolation voltage, and a maximum output current of 200mA. Operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V, and offers 78% efficiency. Designed for through-hole mounting, this lead-free and RoHS compliant component has dimensions of 16.55mm (L) x 6mm (W) x 7.7mm (H) and a weight of 1.3g.
Recom RBM-0505S/P technical specifications.
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RBM (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RBM-0505S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.