1W DC/DC converter with SIP6 through-hole mounting. Features dual ±12V outputs, each capable of 41mA, and a maximum output power of 1W. Operates with a 4.5V to 5.5V input voltage range, nominal 5V. Offers 3kV isolation voltage and includes short-circuit protection (SCP). This lead-free, RoHS-compliant component has an efficiency of 82% and operates from -40°C to 85°C.
Recom RBM-0512D/P technical specifications.
| Efficiency | 82% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RBM (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RBM-0512D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.