1W DC-DC Converter Module, featuring 12V output voltage and 83mA maximum output current. This through-hole mounted component offers 80% efficiency and 3kV isolation voltage, with short-circuit protection (SCP). Operating within a -40°C to 85°C temperature range, it accepts a 4.5V to 5.5V input voltage and measures 16.55mm x 6mm x 7.7mm.
Recom RBM-0512S/P technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RBM (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RBM-0512S/P to view detailed technical specifications.
No datasheet is available for this part.