Board mount DC-DC unregulated power supply module featuring a 5-terminal, single terminal position design. Operates across an industrial temperature range from -40°C to 85°C, with input voltage capabilities between 4.5V and 5.5V. Delivers two outputs and exhibits a maximum load regulation of 10%. Housed in a R-PSMA-P5 JEDEC package measuring 6mm in width and 16.55mm in length.
Recom RBM-0515D/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P5 |
| Width | 6 |
| Length | 16.55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RBM-0515D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.