Recom RBM-0515S/P technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Length | 16.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RBM (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RBM-0515S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.