
1W DC/DC Converter Module featuring dual +/-5V outputs. This through-hole mounted component offers 78% efficiency and 3kV isolation voltage, operating within a -40°C to 85°C temperature range. Maximum output current is 100mA per output, with a maximum power dissipation of 1W. Input voltage range is 10.8V to 13.2V, with a nominal input of 12V. Short-circuit protection (SCP) is included.
Recom RBM-1205D/P technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Length | 16.55mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RBM (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RBM-1205D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.